You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transformer Bluetooth Wireless Speaker, Black / Orange -
CNS-CBTSP4BO
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-CBTSP4BO
- Order Code:
- AV28926
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5291485004354
- Technical Datasheet:
- CNS-CBTSP4BO Datasheet
Product Overview
- Powerful stereo sound with 2x 3W audio output
- Omnidirectional speaker sections rotate through 360°
- Built-in microphone for handsfree function so you can take calls
- MicroSD slot for direct MP3 playback
- Bluetooth 5.0 technology with 10m range
- Integrated 800mAh battery provides up to 5 hours music playback
- Aux input for connecting wired devices
Product Information
- :
- 2.4GHz
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.6883 (€14.38) | ( ) |
3+ | €11.4075 (€14.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.