You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tube Portable Bluetooth Wireless Speaker, Graphite Black -
CNS-CBTSP5B
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-CBTSP5B
- Order Code:
- AV28925
- Also Known As:
- GTIN UPC EAN: 5291485005542
- Technical Datasheet:
- CNS-CBTSP5B Datasheet
Product Overview
- 2x 3W RMS Power output
- Built-in mic for handsfree functionality
- MicroSD slot for direct MP3 playback
- 3.5mm Aux connection for wired devices
- Simple controls for intuitive operation
- Integrated 1200mAh battery provides up to 5 hours music playback
- Fully charged in approx. 3.5 hours
Product Information
- :
- 5V
- :
- 2.4GHz
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €15.351 (€18.88) | ( ) |
3+ | €14.2681 (€17.55) | ( ) |
Pricing is unavailable. Please contact customer services.