You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wasabi Smart Watch with GPS, Black -
CNS-SW82BB
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-SW82BB
- Order Code:
- LH05763
- Product Range
- Canyon Smart Watch
- Also Known As:
- GTIN UPC EAN: 5291485006549
Product Range Selector (Canyon Smart Watch)
See all from this product rangeProduct Overview
- 1.3" Full touchscreen colour display with two function buttons a wide array of sensors
- Up to 5 days battery life with up to 30 days of standby time
- Canyon Life App is fully compatible with iOS and Android OS
- Multi-Sport mode, track your favourite activities and workouts
- Monitor daily activity, calories, steps and heart rate
- Features include: GPS location, incoming call alerts, heart rate monitor, sleep monitoring, reminders to move, PPG-sensor, camera remote and weather indication
- SMS, emails, calendar events and social media notifications
- Water resistance IP68 (can be immersed in water over 1m deep for up to 30mins)
- Supports Bluetooth 4.0
- The Canyon Wasabi is supplied with a TPU strap
- Simply charge via USB
- 1 Year manufacturer warranty
Product Information
- :
- Canyon Smart Watch
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €56.9135 (€70.00) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.