You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Bank with Wireless Charger 8000mAh, Purple -
CNS-TPBW8P
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-TPBW8P
- Order Code:
- BT06670
- Also Known As:
- GTIN UPC EAN: 5291485004828
- Technical Datasheet:
- CNS-TPBW8P Datasheet
Product Overview
- Stylish and modern slimline design with soft-touch cover
- Dual USB ports for charging two devices simultaneously
- Provides enough charge for three full charges for an average smartphone
- 5V, 2A Output (5W wireless output)
- 5V, 2A Input
- 8000mAh Li-poly battery capacity
- Dual input for charging, with both Micro USB & USB-C connections
- Rechargeable via USB connection, approx. time for full charge: 5 hours
Product Information
- :
- 8Ah
- :
- 2 Ports
- :
- 2A
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €27.025 (€33.24) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.