You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Male to USB-C Male Charge & Sync Cable, 2m Black -
CNS-USBC12B
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-USBC12B
- Order Code:
- TE08771
- Product Range
- Canyon C12 USB-C Cables
- Also Known As:
- GTIN UPC EAN: 5291485008710
- Technical Datasheet:
- CNS-USBC12B Datasheet
Product Range Selector (Canyon C12 USB-C Cables)
See all from this product rangeProduct Overview
- Smart E-Mark chip for extra protection
- Supports output up to 20V/5A
- 100W Power Delivery support
- Strong and durable PVC cable covering
Contents
Cable only
Product Information
- :
- Type C Plug to Type C Plug
- :
- 2m
- :
- 6.56ft
- :
- -
- :
- Black
- :
- E-Marked Cable
- :
- Canyon C12 USB-C Cables
Technical Documents (1)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €6.4071 (€7.88) | ( ) |
5+ | €6.0907 (€7.49) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.