You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Plug to USB-C Plug USB4 Lead, 1m Black -
CNS-USBC44B
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-USBC44B
- Order Code:
- CS36225
- Product Range
- Canyon UC-4 USB4 Leads
- Also Known As:
- GTIN UPC EAN: 5291485009441
- Technical Datasheet:
- CNS-USBC44B Datasheet
Product Range Selector (Canyon UC-4 USB4 Leads)
See all from this product rangeProduct Overview
- 40Gb/s Data transfer speeds with compatible host and hardware
- Supports single resolutions up to 8K @60Hz or 4K @120Hz, dual up to 4K @60Hz
- EPR Compatible up to 240W (48V, 5A) for faster device charging
- E-mark chip ensures reliable performance
- Compatible with Thunderbolt 3/4 and USB 2.0/3.0/3.1/3.2 standards
- Retail box packaging
Product Information
- :
- Type C Plug to Type C Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 4.0
- :
- Black
- :
- E-Marked Cable
- :
- Canyon UC-4 USB4 Leads
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.2816 (€23.72) | ( ) |
5+ | €17.901 (€22.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.