You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WS-100 Wireless Magnetic QI charger for iPhone 12 Series -
CNS-WCS100
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-WCS100
- Order Code:
- TE08742
- Also Known As:
- GTIN UPC EAN: 5291485008161
- Technical Datasheet:
- CNS-WCS100 Datasheet
Product Overview
- Compatible for use with most QI-enabled devices including iPhone
- Magnet charging compatible with iPhone 12, iPhone 12 mini, iPhone 12 Pro, iPhone 12 Pro Max
- Ultra slim design
- Wireless charging distance <= 7mm
- Smart LED charging backlight
- Input: 9 ?/2?, 9 ?/2.7?, 12/2? (PD18W adaptor recommended)
- Output: 15W / 10W / 7.5W / 5W
- Cable length: 1.5m
Product Information
- :
- Apple, QI
- :
- Qi
- :
- 15W
- :
- 1 Device
- :
- 7mm
- :
- USB-C
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 05/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €18.2382 (€22.43) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.