You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Drum Kit Complete - 7 Piece -
CSD100
- Manufacturer:
- CARLSBRO CARLSBRO
- Manufacturer Part No:
- CSD100
- Order Code:
- DP36223
- Product Range
- Carlsbro Digital Drum Kits
Product Range Selector (Carlsbro Digital Drum Kits)
See all from this product rangeProduct Overview
- Digitron display
- 108x High quality percussion sound
- 10x Preset drum kits
- 10x Demo songs
- Metronome: Click Time Signature, Click Volume
- Tempo: 30 to 250bpm
- Connectors: AUX IN 3.5mm jack, Line OUT 6.3mm jack, MIDI OUT, Headphone OUT 6.3mm jack
- Recording and playback facility
Applications
Audio, Music, Consumer Electronics, Instrumentation, Hobby & Education
Contents
1x Commander100 Sound Module, 1x 7" Single-Zone Snare Pad, 3x 7" Single-Zone Tom Pad, 2x 8" Single-Zone Cymbal Pad (Hi-Hat/Crash), 1x 8" Dual-zone ride cymbal, 1x Hi-Hat Controller Pedal, 1x Bass Kick Pedal, 1x Pair of drum sticks, 1x Height adjustable 4-legged drum rack
Product Information
- :
- Carlsbro Digital Drum Kits
- :
- UK
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €181.125 (€222.78) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.