You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7 Piece Digital Drum Kit with Drumsticks, Stool & Headphones - 

CSD100BP1

CSD100BP1 - 7 Piece Digital Drum Kit with Drumsticks, Stool & Headphones
CSD100BP1 - 7 Piece Digital Drum Kit with Drumsticks, Stool & Headphones
CSD100BP1 - 7 Piece Digital Drum Kit with Drumsticks, Stool & Headphones
CSD100BP1 - 7 Piece Digital Drum Kit with Drumsticks, Stool & Headphones

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CARLSBRO CARLSBRO
Manufacturer Part No:
CSD100BP1
Order Code:
DP36798
Product Range
Carlsbro Digital Drum Kits

Product Range Selector (Carlsbro Digital Drum Kits)

See all from this product range

Product Overview

This electronic drum kit from Carlsbro features a wide range of realistic drum sounds while providing great feel and comfortable practice solution. With a large selection of features and easy operation, this is perfect for beginners, amateurs or private tutors to use as a home practice kit, or for anyone who might need a quieter alternative to an acoustic kit. On top of the many features, the metronome with time signature, tempo and volume adjustments, the kit also includes a drum stool, a pair of drumsticks and closed-back headphones.
  • Digitron display
  • 108x High quality percussion sound
  • 10x Preset drum kits
  • 10x Demo songs
  • Metronome: Click Time Signature, Click Volume
  • Tempo: 30 to 250bpm
  • Connectors: AUX IN 3.5mm jack, Line OUT 6.3mm jack, MIDI OUT, Headphone OUT 6.3mm jack
  • Recording and playback facility
  • Dimensions (HxWxD): 590x590x290mm (boxed)
  • Weight: 16.0kg

Applications

Audio, Music, Consumer Electronics, Instrumentation, Hobby & Education

Contents

1x Commander100 Module, 1x 7" Snare pad, 3x 7" Tom pad, 1x 8" Hi-hat cymbal, 1x 8" Crash cymbal, 1x 8" Dual-zone ride cymbal, 1x Bass kick pedal, 1x Hi-hat controller pedal, 1x Adjustable rack, 2x drumstick

Product Information


:
Carlsbro Digital Drum Kits

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€209.5875 ( €257.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €209.5875 (€257.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --