You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Piece Digital Mesh Drum Kit with Drumsticks -
CSD400
- Manufacturer:
- CARLSBRO CARLSBRO
- Manufacturer Part No:
- CSD400
- Order Code:
- DP36802
- Product Range
- Carlsbro Digital Drum Kits
Product Range Selector (Carlsbro Digital Drum Kits)
See all from this product rangeProduct Overview
- 358x High quality percussion sound + 2x reverb
- 29x Preset drum kits
- 12x User-defined drum kits
- 20x Demo songs
- Connectors: AUX IN 3.5mm jack, Line OUT 6.3mm jack, MIDI IN/OUT, Headphone OUT 6.3mm jack, USB
- 3 band EQ
- Metronome
- Recording and playback facility
- Adjustable sensitivity & crosstalk
- 128x64 character LCD display
Applications
Audio, Music, Consumer Electronics, Instrumentation, Hobby & Education
Contents
1x Commander400 module, 1x 8" bass pad with double kick pedal, 1x 10" snare pad, 3x 8" Tom pad, 1x 10" Hi-hat cymbal with pedal, 1x 10" Crash cymbal, 1x 10" Ride cymbal, 1x Adjustable rack, 2x drumstick with clip
Product Information
- :
- Carlsbro Digital Drum Kits
- :
- UK
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 12/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €399.7745 (€491.72) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.