You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CAT B26 Rugged Dual SIM Mobile Phone, Black - 

CB26-DAE-EUA-KN

CB26-DAE-EUA-KN - CAT B26 Rugged Dual SIM Mobile Phone, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CB26-DAE-EUA-KN
Order Code:
TE08436
Also Known As:
GTIN UPC EAN: 5060472351685
Technical Datasheet:
CB26-DAE-EUA-KN   Datasheet
See all Technical Docs

Product Overview

The Cat B26 is rugged, tough, and has been tested in extreme conditions. Waterproof to 1.2m for up to 35 minutes, drop tested up to 1.8m (6ft) onto concrete, dust proof and resistant to extreme temperatures. The Cat B26 was designed to withstand tough environments and built with a powerful battery to keep you working for longer.
  • 2.4" QVGA display
  • Unlocked and supplied SIM Free
  • GSM Quad Band, Network supported 850/900/1800/1900 MHz
  • Dual SIM, standard size (2FF)
  • Equipped with a 2MP camera, flashlight, FM radio and media player
  • Spreadtrum SC6531F CPU with 8MB RAM expandable via MicroSD card (up to 32GB)
  • Bluetooth 2.1 connectivity
  • IP68 rated - dust / shock / splash proof up to 1.2m
  • 1500mAh Lithium Ion battery with up to 13 hours talk time and up to 18 days standby time
  • Connections: Micro USB, 3.5mm jack
  • Dimensions (HxWxD): 139x60x16mm

Contents

Phone, charger and user guide

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5060472351685

25 In stock Need more?

€57.942 ( €71.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €57.942 (€71.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --