You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAT B40 Hygiene Plus Rugged 4G Dual SIM Mobile Phone, Black -
CB40-DAE-DSA-NN
- Manufacturer:
- CATERPILLAR CATERPILLAR
- Manufacturer Part No:
- CB40-DAE-DSA-NN
- Order Code:
- TE08735
- Also Known As:
- GTIN UPC EAN: 5060472352675
- Technical Datasheet:
- CB40-DAE-DSA-NN Datasheet
Product Overview
- 2.4" QVGA colour display
- Unlocked and supplied SIM Free
- Dual SIM (Nano SIM) and 4G LTE ready
- IP68, IP69 rated - sand /dust / dirt resistant and waterproof up to up to 1.2m for 35mins
- Exceptional Germ Defense (ISO22196), all components have been blended with silver-ion based anti-microbial additives that inhibit the spread of bacteria
- Equipped with a 2MP camera and super bright 100+ lumen torch
- SD support via MicroSD card up to 32GB
- Bluetooth 5.0 connectivity
- Multi-day 1800mAH battery with 11 hours talk time and 30 days standby time
- Connections: USB-C, 3.5mm jack
- Dimensions (HxWxD): 145x62x18mm
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €77.6135 (€95.46) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.