You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAT S42 H+ Rugged 5.5" 4G 32GB Dual SIM Smartphone, Black -
CS42H-DAB-RON-NN
- Manufacturer:
- CATERPILLAR CATERPILLAR
- Manufacturer Part No:
- CS42H-DAB-RON-NN
- Order Code:
- TE08740
- Also Known As:
- GTIN UPC EAN: 5060472352446
Product Overview
- 5.5" Super Bright HD+ 18:9 IPS LCD display (1440x720)
- Corning Gorilla Glass 5 display cover
- Rugged, non-slip rubberised TPU protective body with corner bumpers and water/dirt proof covers
- IP68 & IP69 and Mil-Spec 810H: Water & Dustproof and drop proof to 1.8m, vibration, sand, salt mist and pressure resistant
- All external components have been blended with silver ion-based antimicrobial additive for exceptional Germ Defense (ISO22196)
- Dual SIM (Nano SIM) and 4G LTE ready
- Dual band WiFi ac, Bluetooth 5 and NFC connectivity
- Equipped with 13MP rear camera with LED flash and 1080p video @30fps and 5MP front facing camera
- Quad core Mediatek MT6761D 1.8GHz CPU with 3GB RAM and 32GB storage expandable via MicroSD card up to 128GB
- Screen works with gloves and is readable in full sunlight
- Powered by Android 10
- GPS, AGPS, Glonass navigation
- Connections: USB Type C 2.0 and 3.5mm jack
- Dimensions (HxWxD): 161x77x13mm
- Extended battery life - up to two days general use (4200mAh)
Contents
Phone and user guide
Product Information
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/04/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €220.689 (€271.45) | ( ) |
Pricing is unavailable. Please contact customer services.