You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CAT S62 Pro Rugged 5.7" 4G 128GB Dual SIM Smartphone with Thermal Camera, Black - 

UKS62PRO

UKS62PRO - CAT S62 Pro Rugged 5.7" 4G 128GB Dual SIM Smartphone with Thermal Camera, Black
UKS62PRO - CAT S62 Pro Rugged 5.7" 4G 128GB Dual SIM Smartphone with Thermal Camera, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UKS62PRO
Order Code:
TE08704

Product Overview

With a modern, rugged design the S62 Pro is protected by a high grade aluminium body, and the latest toughened scratch-resistant Corning Gorilla Glass 6. The Cat S62 Pro features several exclusive enhancements providing even more thermal detail to help locate and diagnose the damp, the draught, the leak, the hotspot, the electrical short, the blockage or the elevated temperature. The Cat S62 Pro is the ultimate workphone, providing instant access to professional-grade thermal imaging in a rugged smartphone that's always on and always ready!
  • 5.7" Super Bright FHD+ 18:9 TFT LCD display (2160x1080) with wet finger/glove-on technology
  • Corning Gorilla Glass 6 display cover
  • Professional-grade thermal imaging powered by FLIR Lepton 3.5 sensor bringing a huge 4x increase in the number of thermal pixels
  • 1440x1080 HD Ouptut with VividIR and MSX linear overlay from visual camera
  • Best-in-class toolset within the MyFLIR app, get the best from your thermal images, use them to find and troubleshoot, report back and save time on the job
  • Dual SIM (Nano SIM) dual and Single SIM variants and is 4G LTE ready
  • Dual band WiFi ac and Bluetooth 5 connectivity
  • Equipped with 12MP Sony dual pixel rear camera with 8MP front facing camera
  • Octa core Qualcomm SD660 2.0GHz CPU with 6GB RAM and 128GB storage expandable via MicroSD card up to 256GB
  • Powered by Android 10 (with upgrade to Android 11)
  • GPS, AGPS, Glonass navigation and NFC connectivity
  • Rear-mounted fingerprint sensor
  • IP68 & IP69 and Mil-Spec 810H: Dustproof and drop proof to 1.8m, vibration, sand, salt mist and pressure resistant
  • Connections: USB Type C 2.0 and 3.5mm jack
  • Dimensions (HxWxD): 159x77x12mm
  • Extended battery life - up to two days general use (4000mAh)

Contents

Phone and user guide

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€522.6137 ( €642.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €522.6137 (€642.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --