You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Key-Locking Safe 5Ltr - 

SA150BK

SA150BK - Key-Locking Safe 5Ltr

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CATHEDRAL CATHEDRAL
Manufacturer Part No:
SA150BK
Order Code:
SR09976
Also Known As:
GTIN UPC EAN: 5037062007673
Catalogue page:
  CPCC/1155

Product Overview

  • High security double bit lever lock
  • Powder-coated steel construction
  • 5mm Door, 2.5mm body
  • Strong mechanism - 2x locking bolts
  • Interior carpet
  • Fix to surface - fixings provided
  • Spare keys included
  • 2-Year manufacturer's warranty
  • Capacity: 5 litres
  • Dimensions - interior (WxHxD): 196x146x150mm
  • Weight: 4kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5037062007673

Available for back order

More stock available to supplier lead times which is approximately 08/11/21

Notify me when back in stock

€37.816 ( €46.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €37.816 (€46.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €34.6724 (€42.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --