You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 ABS Enclosure - 190x140x140mm -
GR17015
- Manufacturer:
- CE-TEK CE-TEK
- Manufacturer Part No:
- GR17015
- Order Code:
- EN84547
- Also Known As:
- GTIN UPC EAN: 8013019170151
- Technical Datasheet:
- GR17015 Datasheet
- Catalogue page:
- CPCC/1060
Product Range Selector (Ce-Tek GR Series ABS Enclosures)
See all from this product rangeProduct Overview
- Captive screws with universal cross/ cut heads
- Comes with a grey lid
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 190mm
- :
- 140mm
- :
- 140mm
- :
- IP65
- :
- Grey
- :
- -999
- :
- 7.48"
- :
- 5.51"
- :
- 5.51"
- :
- Ce-Tek GR Series ABS Enclosures
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/12/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €16.6175 (€20.44) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.