You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 x 15W Stereo Amplifier Module -
ES-4
- Manufacturer:
- CEBEK CEBEK
- Manufacturer Part No:
- ES-4
- Order Code:
- HK00273
- Product Range
- Cebek - Stereo Amplifier Modules
- Technical Datasheet:
- ES-4 Datasheet
Product Range Selector (Cebek - Stereo Amplifier Modules)
See all from this product rangeProduct Overview
- 2x 15W amplifier
- Current consumption: 1A
- Input signal: 300mV
- Frequency response: 20Hz-18kHz
- Dimensions (HxWxD): 45x85x110mm
Product Information
- :
- Cebek - Stereo Amplifier Modules
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 10/07/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €34.063 (€41.90) | ( ) |
5+ | €32.66 (€40.17) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.