You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-Channel Remote Control Transmitter Module 300m - 

TL-16

TL-16 - 2-Channel Remote Control Transmitter Module 300m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
TL-16
Order Code:
HK00867
Product Range
Cebek - 2-Channel Transmitter Modules
Technical Datasheet:
TL-16   Datasheet
See all Technical Docs

Product Range Selector (Cebek - 2-Channel Transmitter Modules)

See all from this product range

Product Overview

A 2 channel transmitter module designed to send codified signals to receiver modules from a distance of up to 300m, to control the connection and disconnection of both outputs. The transmitter module can be codified to up to 13,122 trinary combinations, due to an in-built, 8-bit microswitch.
  • Ideal for industrial applications or fixed installations
  • 433.92MHz frequency operation
  • Designed for use with all Cebek remote control receiver modules
  • Power supply: 12Vdc, 15mA
  • Dimensions (WxHxD): 69x15x41mm

Product Information


:
Cebek - 2-Channel Transmitter Modules

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 10/07/23

???PF_PDP_RSP_SUP???

Notify me when back in stock

€44.643 ( €54.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ €44.643 (€54.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €40.6985 (€50.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --