You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Development Board Picaxe 08M2 2 Relay -
UCPIC-5
- Manufacturer:
- CEBEK CEBEK
- Manufacturer Part No:
- UCPIC-5
- Order Code:
- HK01593
- Product Range
- UCPIC
- Technical Datasheet:
- UCPIC-5 Datasheet
- Catalogue page:
- CPCC/1639
Product Range Selector (UCPIC)
See all from this product rangeProduct Overview
- Reverse polarity protection
- Picaxe Support: 08M2/08M
- Input: Digital with push button adjustment pot
- Power: 12Vdc
- Relay Outputs: 2x 2A/230Vac
- LED Indicators: Power and Relay status
- Power Consumption: 15mA - 75mA
- Din Rail: C-7566
- Dimensions: 72x87x30mm
Product Information
- :
- -
- :
- -
- :
- Sequencer and System Health Monitor
- :
- Sequencer / Supervisor
- :
- PICAXE 08M2 Module PCB
- :
- UCPIC
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/12/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €27.5885 (€33.93) | ( ) |
5+ | €25.2885 (€31.10) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.