You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Development Board Picaxe 08M2 Motors DC 4A -
UCPIC-8
- Manufacturer:
- CEBEK CEBEK
- Manufacturer Part No:
- UCPIC-8
- Order Code:
- HK01596
- Product Range
- UCPIC
- Technical Datasheet:
- UCPIC-8 Datasheet
- Catalogue page:
- CPCC/1643
Product Range Selector (UCPIC)
See all from this product rangeProduct Overview
- Picaxe Support: 08M2/08M
- Power: 12Vdc
- Power consumption: 50mA (without motor)
- Output: 2A/12Vdc
- Motor protection: 4A Fuse
- Control: Adjustment pot
- LED Indicator: Power
- Din Rail: C-7589
- Dimensions: 107x121x500mm
Product Information
- :
- -
- :
- -
- :
- Motor Control
- :
- Motor Control
- :
- PICAXE 08M2 Module PCB
- :
- UCPIC
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 19/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €44.0587 (€54.19) | ( ) |
5+ | €40.6687 (€50.02) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.