You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18" Bass Driver, 8 Ohm, 700W RMS -
CF1830E
- Manufacturer:
- CELESTION CELESTION
- Manufacturer Part No:
- CF1830E
- Order Code:
- LS04178
- Also Known As:
- GTIN UPC EAN: 0739894582858
- Technical Datasheet:
- CF1830E Datasheet
- Catalogue page:
- CPCC/203
Product Overview
- Cast aluminium chassis LF driver
- 700Wrms power rating
- FEA optimized magnet for low harmonic distortion
- Balanced Airflow Venting on front plate provides enhanced cooling
- Dual Magnet Motor increases motor force without increase of magnet size
- 'Multi-roll' surround provides exceptional linearity
Product Information
- :
- Woofer
- :
- Woofer
- :
- 700W
- :
- 457mm
- :
- 8ohm
- :
- 94dB
- :
- -
- :
- 30Hz
- :
- 700W
- :
- 2.5Hz
- :
- 94dBA
- :
- Round
- :
- 17.992"
- :
- 40.5Hz
- :
- -
- :
- Panel Mount
- :
- -
- :
- -
- :
- 211mm
- :
- -
- :
- 8.307"
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 19/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €158.125 (€194.49) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.