You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14" Rechargeable Portable Digital TV, White -
C1420DVB WHITE
- Manufacturer:
- CELLO CELLO
- Manufacturer Part No:
- C1420DVB WHITE
- Order Code:
- AV29935
- Product Range
- Cello C1420DVB
- Also Known As:
- GTIN UPC EAN: 5060750401873
- Technical Datasheet:
- C1420DVB WHITE Datasheet
Product Range Selector (Cello C1420DVB)
See all from this product rangeProduct Overview
- Portable digital TV designed for motorhomes and caravans
- Lightweight design with multiple connections to suit various uses
- 1280x800 Display resolution
- Analogue TV Bands: 49MHz - 863MHz
- Digital TV Bands: 174MHz - 230MHz (VHF), 474MHz - 862MHz (UHF)
- Stores up to 100 Analogue & 400 Digital channels
- Built-in rechargeable Lithium batteries
- UK mains and 12V car adaptors included
- Integrated Nicam stereo speakers (2x 2W)
- 300:1 Contrast ratio, 200cd/m² brightness
- Adjustable kickstand
- Connections: HDMI, USB, CVBS, MicroSD and headphone
- Dimensions (HxWxD): 223x330x33mm
Contents
TV, remote, 2x AAA batteries, AC adaptor, 12V cigarette lead, antenna and user guide
Footnotes
Product Information
- :
- 14.1"
- :
- -
- :
- Battery operated, 12V Adaptor
- :
- -
- :
- None
- :
- D
- :
- 8W
- :
- -
- :
- -
- :
- 35mm
- :
- 330mm
- :
- 223mm
- :
- -
- :
- -
- :
- Cello C1420DVB
- :
- UK
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €95.45 (€117.40) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.