You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16" Full HD LED TV with DVD and Satellite Tuner, Freeview HD -
C1620FS
- Manufacturer:
- CELLO CELLO
- Manufacturer Part No:
- C1620FS
- Order Code:
- AV29064
- Also Known As:
- GTIN UPC EAN: 5060062268423
- Technical Datasheet:
- C1620FS Datasheet
Product Overview
- Freeview & satellite tuner with 7 day EPG
- Stereo speakers with 2x 3W audio output
- 700:1 Contrast ratio, 200cd/m² brightness
- VESA Wall mount compatible (75x75)
- Connections: 1x HDMI, 1x USB, VGA, 2x RF (TV/ Sat), CVBS
- 1 Year manufacturer warranty
Contents
TV, remote, 2x AAA batteries, AC adaptor and user guide
Footnotes
Warnings
Product Information
- :
- 16"
- :
- Full HD
- :
- DVD Player, Hotel Mode
- :
- DVB-T2
- :
- DVD Player
- :
- E
- :
- 14W
- :
- 500mW
- :
- -
- :
- 120mm
- :
- 374mm
- :
- 274mm
- :
- 48mm
- :
- 244mm
- :
- -
- :
- UK
Technical Documents (1)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €144.90 (€178.23) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.