You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19" HD Ready LED 12V TV with DVD Player, Freeview HD - 

C1920FMTR

C1920FMTR - 19" HD Ready LED 12V TV with DVD Player, Freeview HD
C1920FMTR - 19" HD Ready LED 12V TV with DVD Player, Freeview HD
C1920FMTR - 19" HD Ready LED 12V TV with DVD Player, Freeview HD
C1920FMTR - 19" HD Ready LED 12V TV with DVD Player, Freeview HD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CELLO CELLO
Manufacturer Part No:
C1920FMTR
Order Code:
AV29111
Also Known As:
GTIN UPC EAN: 5060062269710
Technical Datasheet:
C1920FMTR   Datasheet
See all Technical Docs

Product Overview

Suitable for use at home or on the go, the C1920FMTR provides 12V & 240V power leads and a lightweight design; perfect for mobile homes, caravans and vehicle use. Features tuners for Freeview channels and a satellite receiver, simply add a dish to expand your channel options.
  • Portable 12V LED TV with built-in DVD player
  • HD Ready 1366x768 display resolution
  • DVB-T2/S2 Tuners for Freeview HD and satellite channels
  • 1000:1 Contrast ratio, 180cd/m² Brightness
  • 14ms Response time (typical)
  • USB Socket for PVR and multimedia playback
  • Nicam stereo speakers with 2x 3W output
  • Sleep timer and automatic volume control
  • VESA Wall mount compatible (100x100)
  • Connections: 1x HDMI, 1x USB, CI slot, CVBS, YPbPr, VGA, digital audio output and headphone
  • 1 Year manufacturer warranty

Footnotes

Note: Manufacturer may supply us with a cosmetically different version of the same model at any time due to material sourcing, however functionality and features will remain the same.

Product Information


:
19"

:
Full HD

:
DVD Player, 12V

:
DVB-T/T2 & DVB-S/S2

:
DVD Player

:
F

:
17W

:
500mW

:
25kWh

:
160mm

:
446mm

:
323mm

:
47mm

:
267mm

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060062269710

28 In stock Need more?

???PF_PDP_RSP_SUP???

€173.65 ( €213.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €173.65 (€213.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --