You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22" Full HD LED TV with DVD Player, Freeview HD -
C2220F
- Manufacturer:
- CELLO CELLO
- Manufacturer Part No:
- C2220F
- Order Code:
- AV29112
- Also Known As:
- GTIN UPC EAN: 5060750400487
- Technical Datasheet:
- C2220F Datasheet
Product Overview
- Widescreen LED TV with built-in DVD player
- 1920x1080p Full HD display resolution
- DVB-T2/S2 Tuners for Freeview HD and satellite channels
- 3000:1 Contrast ratio, 180cd/m² Brightness
- 8ms Response time (typical)
- Nicam stereo speakers with 2x 3W output
- USB Socket for PVR and multimedia playback
- Sleep timer and automatic volume control
- Connections: 1x HDMI, 1x USB, 2x RF, CI slot, CVBS, YPbPr, VGA, digital audio output and headphone
- VESA Wall mount compatible (100x100)
- 1 Year manufacturer warranty
Footnotes
Product Information
- :
- 22"
- :
- Full HD
- :
- DVD Player
- :
- DVB-T2
- :
- DVD Player
- :
- -
- :
- 36W
- :
- 1W
- :
- -
- :
- 160mm
- :
- 504mm
- :
- 342mm
- :
- 75mm
- :
- 299mm
- :
- -
- :
- UK
Technical Documents (1)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €157.55 (€193.79) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.