You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Traveller 22" Full HD LED 12V TV with DVD Player, Freeview HD -
C2220FMTR
- Manufacturer:
- CELLO CELLO
- Manufacturer Part No:
- C2220FMTR
- Order Code:
- AV29113
- Product Range
- Cello Traveller
- Also Known As:
- GTIN UPC EAN: 5060062269758
- Technical Datasheet:
- C2220FMTR Datasheet
Product Range Selector (Cello Traveller)
See all from this product rangeProduct Overview
- Portable 12V LED TV with built-in DVD player
- 1920x1080p Full HD display resolution
- DVB-T2/S2 Tuners for Freeview HD and satellite channels
- 2000:1 Contrast ratio, 180cd/m² Brightness
- 14ms Response time (typical)
- Nicam stereo speakers with 2x 3W output
- USB Socket for PVR and multimedia playback
- Sleep timer and automatic volume control
- VESA Wall mount compatible (100x100)
- Connections: 1x HDMI, 1x USB, CI slot, CVBS, YPbPr, VGA, digital audio output and headphone
- 1 Year manufacturer warranty
Footnotes
Product Information
- :
- 22"
- :
- Full HD
- :
- DVD Player, 12V
- :
- DVB-T/T2 & DVB-S/S2
- :
- DVD Player
- :
- F
- :
- 22W
- :
- 500mW
- :
- -
- :
- 160mm
- :
- 504mm
- :
- 342mm
- :
- 75mm
- :
- 299mm
- :
- Cello Traveller
- :
- UK
Technical Documents (1)
Also Known As
10 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available on 30/05/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €174.02 (€214.04) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.