You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CELLO 24" HD Ready LED TV with DVD Player, Freeview HD -
C2420FS
- Manufacturer:
- CELLO CELLO
- Manufacturer Part No:
- C2420FS
- Order Code:
- AV29114
- Also Known As:
- GTIN UPC EAN: 5060062269772
- Technical Datasheet:
- C2420FS Datasheet
Product Overview
- Widescreen LED TV with built-in DVD player
- HD Ready 1366x768 display resolution
- DVB-T2/S2 Tuners for Freeview HD and satellite channels
- 3000:1 Contrast ratio, 180cd/m² Brightness
- 9.5ms Response time (typical)
- Nicam stereo speakers with 2x 3W output
- Sleep timer and automatic volume control
- VESA Wall mount compatible (200x100)
- Connections: 1x HDMI, CI slot, CVBS, YPbPr, VGA, digital audio output and headphone
- 1 Year manufacturer warranty
Footnotes
Product Information
- :
- 24"
- :
- Full HD
- :
- DVD Player
- :
- DVB-T/T2 & DVB-S/S2
- :
- DVD Player
- :
- F
- :
- 24W
- :
- 500mW
- :
- 36kWh
- :
- 153mm
- :
- 550mm
- :
- 353mm
- :
- 78mm
- :
- 324mm
- :
- -
- :
- UK
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/10/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €135.3256 (€166.45) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.