You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24" Traveller Smart Android TV with Google Assistant -
C2420G TRAVELLER
- Manufacturer:
- CELLO CELLO
- Manufacturer Part No:
- C2420G TRAVELLER
- Order Code:
- AV29276
- Product Range
- Cello Traveller
- Also Known As:
- GTIN UPC EAN: 5060750401149
- Technical Datasheet:
- C2420G TRAVELLER Datasheet
Product Range Selector (Cello Traveller)
See all from this product rangeProduct Overview
- Official Android TV platform; download apps and games from Google Play
- Integrated Google assistant provides additional functionality for search and more
- Includes 12V power adaptor for travel use
- HD Ready 1366x768 display resolution
- 3000:1 Contrast ratio, 250cd/m² brightness
- Stereo audio system with 2x 3W power output
- Dual USB Sockets for multimedia playback
- Sleep timer and 7 day EPG
- VESA wall mount compatible (100x100)
- Connections: 3x HDMI, 2x USB, RJ45, CVBS, digital audio output and headphone
- 1 Year manufacturer warranty
Contents
TV, remote, 2x AAA batteries, UK mains lead, 12V power lead and user guide
Footnotes
Product Information
- :
- 24"
- :
- HD Ready
- :
- Smart, Google Assistant
- :
- DVB-T2
- :
- None
- :
- F
- :
- 21W
- :
- 500mW
- :
- 21kWh
- :
- 181mm
- :
- 550mm
- :
- 367mm
- :
- 87mm
- :
- 337mm
- :
- Cello Traveller
- :
- UK
Technical Documents (1)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available on 30/05/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €160.46 (€197.37) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.