You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24" Smart Android TV with Google Assistant and Freeview Play -
C2420G
- Manufacturer:
- CELLO CELLO
- Manufacturer Part No:
- C2420G
- Order Code:
- AV29119
- Product Range
- Cello C20G TVs with Google Assistant
- Also Known As:
- GTIN UPC EAN: 5060750400418
- Technical Datasheet:
- C2420G Datasheet
Product Range Selector (Cello C20G TVs with Google Assistant)
See all from this product rangeProduct Overview
- Official Android TV platform; download apps and games from Google Play
- Access over 100 channels and a range of on-demand content with Freeview Play
- Integrated Google assistant provides additional functionality for search and more
- HD Ready 1366x768 display resolution
- 3000:1 Contrast ratio, 180cd/m² brightness
- Stereo audio system with 2x 3W power output
- Dual USB Sockets for multimedia playback
- Sleep timer and 7 day EPG
- VESA wall mount compatible (100x100)
- Connections: 3x HDMI, 2x USB, RJ45, CVBS, digital audio output and headphone
- 1 Year manufacturer warranty
Contents
TV, remote, 2x AAA batteries, UK mains lead and user guide
Footnotes
Product Information
- :
- 24"
- :
- HD Ready
- :
- Smart, Google Assistant
- :
- DVB-T2
- :
- None
- :
- F
- :
- 19.5W
- :
- 500mW
- :
- 29kWh
- :
- 161mm
- :
- 551mm
- :
- 367mm
- :
- 81mm
- :
- 325mm
- :
- Cello C20G TVs with Google Assistant
- :
- UK
Technical Documents (1)
Also Known As
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €152.375 (€187.42) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.