You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32" HD Ready LED TV with Freeview HD -
C3220DVB
- Manufacturer:
- CELLO CELLO
- Manufacturer Part No:
- C3220DVB
- Order Code:
- AV29059
- Also Known As:
- GTIN UPC EAN: 5060062269819
- Technical Datasheet:
- C3220DVB Datasheet
Product Overview
- HD Ready 1366x768 display resolution
- Digital TV tuner with Freeview HD
- 3000:1 Contrast ratio, 200cd/m² brightness
- Digital comb filter with noise reduction
- Stereo speakers with 2x 8W output
- Sleep timer
- Connections: 3x HDMI, USB, CVBS, YPbPr, VGA, RF, optical digital audio output and headphone
- VESA Wall mount compatible (100x100)
- 1 Year manufacturer warranty
Contents
LED TV, remote, 2x AAA batteries, UK mains lead and user guide
Footnotes
Product Information
- :
- 32"
- :
- HD Ready
- :
- -
- :
- DVB-T2
- :
- None
- :
- F
- :
- 34W
- :
- 500mW
- :
- 50kWh
- :
- 195mm
- :
- 730mm
- :
- 469mm
- :
- 94mm
- :
- 431mm
- :
- -
- :
- UK
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €147.20 (€181.06) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.