You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Traveller 32" HD Ready LED 12V TV with DVD Player & Satellite Tuner, Freeview HD -
C3220 TRAV
- Manufacturer:
- CELLO CELLO
- Manufacturer Part No:
- C3220 TRAV
- Order Code:
- AV29118
- Product Range
- Cello Traveller
- Also Known As:
- GTIN UPC EAN: 5060062268980
- Technical Datasheet:
- C3220 TRAV Datasheet
Product Range Selector (Cello Traveller)
See all from this product rangeProduct Overview
- Portable 12V LED TV with built-in DVD player
- High definition 1366x768 display resolution
- DVB-T2/S Tuners for Freeview HD and satellite channels
- 4000:1 Contrast ratio, 200cd/m² Brightness
- USB Socket for PVR and multimedia playback
- Nicam stereo speakers with 2x 8W output
- Sleep timer and automatic volume control
- VESA Wall mount compatible (100x100)
- Connections: 2x HDMI, 1x USB, CI slot, Scart, CVBS, YPbPr, VGA, digital audio output and headphone
- 1 Year manufacturer warranty
Footnotes
Product Information
- :
- 32"
- :
- HD Ready
- :
- DVD Player, 12V
- :
- DVB-T/T2 & DVB-S
- :
- DVD Player
- :
- G
- :
- 34W
- :
- 500mW
- :
- -
- :
- 195mm
- :
- 730mm
- :
- 469mm
- :
- 86mm
- :
- 431mm
- :
- Cello Traveller
- :
- UK
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 19/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €239.20 (€294.22) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.