You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
43" LED TV 1080p Full HD with DVD Player and Freeview HD -
C4320F
- Manufacturer:
- CELLO CELLO
- Manufacturer Part No:
- C4320F
- Order Code:
- AV28929
- Product Range
- Cello C20F
- Also Known As:
- GTIN UPC EAN: 5060062269543
- Technical Datasheet:
- C4320F Datasheet
Product Range Selector (Cello C20F)
See all from this product rangeProduct Overview
- Full HD 1920x1080 display resolution
- T2 tuner for Freeview HD channels with EPG
- 2.0 Channel stereo speakers (2x 8W)
- USB Socket for PVR/timeshift and media playback
- VESA Wall mount compatible (200x200)
- Connections: 3x HDMI, USB, CVBS, YPbPr, VGA, CI slot, optical audio out and headphone
- 1 Year manufacturer warranty
Contents
LED TV, remote, 2x AAA batteries, UK mains lead and user guide
Footnotes
Product Information
- :
- 43"
- :
- Full HD
- :
- Sleep Timer
- :
- DVB-T2
- :
- DVD Player
- :
- G
- :
- 67W
- :
- 500mW
- :
- 98kWh
- :
- 210mm
- :
- 971mm
- :
- 609mm
- :
- 89mm
- :
- 566mm
- :
- Cello C20F
- :
- UK
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 19/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €240.35 (€295.63) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.