You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
43" Smart Android TV with Google Assistant and Freeview Play -
C4320G
- Manufacturer:
- CELLO CELLO
- Manufacturer Part No:
- C4320G
- Order Code:
- AV29122
- Product Range
- Cello C20G TVs with Google Assistant
- Also Known As:
- GTIN UPC EAN: 5060750400463
- Technical Datasheet:
- C4320G Datasheet
Product Range Selector (Cello C20G TVs with Google Assistant)
See all from this product rangeProduct Overview
- Official Android TV platform; download apps and games from Google Play
- Access over 100 channels and a range of on-demand content with Freeview Play
- Integrated Google assistant provides additional functionality for search and more
- 1080p Full HD display resolution
- 4000:1 Contrast ratio, 250cd/m² brightness
- Stereo audio system with 2x 8W power output
- Dual USB Sockets for multimedia playback
- Sleep timer and 7 day EPG
- VESA wall mount compatible (200x200)
- Connections: 3x HDMI, 2x USB, RJ45, CI slot, CVBS, digital audio output and headphone
- 1 Year manufacturer warranty
Contents
TV, remote, 2x AAA batteries, UK mains lead and user guide
Footnotes
Product Information
- :
- 43"
- :
- Full HD
- :
- Smart, Google Assistant
- :
- DVB-T2
- :
- None
- :
- F
- :
- 54W
- :
- 500mW
- :
- 79kWh
- :
- 191mm
- :
- 967mm
- :
- 599mm
- :
- 80mm
- :
- 515mm
- :
- Cello C20G TVs with Google Assistant
- :
- UK
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 06/06/23
1 more will be available on 06/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €224.25 (€275.83) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.