You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50" 4K UHD LED TV, Freeview HD -
C5020DVB4K
- Manufacturer:
- CELLO CELLO
- Manufacturer Part No:
- C5020DVB4K
- Order Code:
- AV29117
- Also Known As:
- GTIN UPC EAN: 5060062269871
- Technical Datasheet:
- C5020DVB4K Datasheet
Product Overview
- 3840x2160 4K UHD display resolution @60Hz
- DVB-T2 Tuner for Freeview HD channels
- 5000:1 Contrast ratio, 220cd/m² Brightness
- 9.5ms Response time (typical)
- Nicam stereo speakers with 2x 8W output
- USB Socket for PVR and multimedia playback
- Digital comb filter with noise reduction
- Sleep timer and automatic volume control
- VESA Wall mount compatible (400x400)
- Connections: 3x HDMI, 1x USB, CI slot, CVBS, YPbPr, digital audio output and headphone
- 1 Year manufacturer warranty
Footnotes
Product Information
- :
- 50"
- :
- 4K Ultra HD
- :
- None
- :
- DVB-T2
- :
- None
- :
- G
- :
- 130W
- :
- 500mW
- :
- -
- :
- 286mm
- :
- 1128mm
- :
- 707mm
- :
- 90mm
- :
- 654mm
- :
- -
- :
- UK
Technical Documents (1)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €350.75 (€431.42) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.