You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

65" 4K UHD Smart Android TV with Google Assistant and Freeview Play - 

C6520G4K

C6520G4K - 65" 4K UHD Smart Android TV with Google Assistant and Freeview Play
C6520G4K - 65" 4K UHD Smart Android TV with Google Assistant and Freeview Play
C6520G4K - 65" 4K UHD Smart Android TV with Google Assistant and Freeview Play
C6520G4K - 65" 4K UHD Smart Android TV with Google Assistant and Freeview Play

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CELLO CELLO
Manufacturer Part No:
C6520G4K
Order Code:
AV29392
Product Range
Cello C20G4K 4K TV with Google Assistant
Technical Datasheet:
C6520G4K   Datasheet
See all Technical Docs

Product Range Selector (Cello C20G4K 4K TV with Google Assistant)

See all from this product range

Product Overview

Stylish Smart TV that utilises the official Google TV platform; download apps and games directly to your TV and make the most of the integrated Google Assistant for intuitive functionality. Features stunning, cinematic picture quality with 4K Ultra HD resolution.
  • Official Android TV platform; download apps and games directly from Google Play
  • Access over 100 channels and a range of on-demand content with Freeview Play
  • Integrated Google assistant provides additional functionality for search and more
  • 4K UHD display resolution (3840x2160)
  • 3000:1 Contrast ratio, 250cd/m² brightness
  • Stereo speaker system with 2x 10W audio output
  • Four HDMI sockets for external devices and 3x USB sockets
  • Sleep timer and 7 day EPG
  • VESA wall mount compatible (400x200)
  • Connections: 4x HDMI, 3x USB, RJ45, CVBS, CI slot, audio in, digital audio output and headphone
  • 1 Year manufacturer warranty

Contents

TV, remote, 2x AAA batteries, UK mains lead and user guide

Product Information


:
65"

:
4K Ultra HD

:
Smart, Google Assistant

:
DVB-T2

:
None

:
G

:
130W

:
500mW

:
130kWh

:
313mm

:
1456mm

:
901mm

:
64mm

:
837mm

:
Cello C20G4K 4K TV with Google Assistant

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€527.85 ( €649.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €527.85 (€649.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --