You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10.1" Quad Core Android Tablet 1GB 16GB, Gold -
T1045PN ROSE GOLD
- Manufacturer:
- CELLO CELLO
- Manufacturer Part No:
- T1045PN ROSE GOLD
- Order Code:
- SB07154
- Also Known As:
- GTIN UPC EAN: 5060062267129
- Technical Datasheet:
- T1045PN ROSE GOLD Datasheet
Product Overview
- Quad core processor, 1.3GHz CPU and Mali 720 graphics onboard
- High resolution 10.1" display (1024x600)
- MicroSD slot for expanding storage, supports cards up to 32GB
- 3MP Main camera and 2MP front facing camera
- HDMI Connection for HDTV media playback
- Wireless 802.11b/g/n and Bluetooth 4.0 connectivity
- Connections: Mini HDMI, Micro USB and 3.5mm audio
- High capacity 5000mAh Li-polymer battery
- Dimensions (HxWxD): 155x260x12mm
Contents
Tablet, AC adaptor, OTG cable and USB cable
Product Information
- :
- 10.1"
- :
- Android 7 (Nougat)
- :
- MediaTek MT8163
- :
- 1GB
- :
- 16GB
- :
- 0.589g
- :
- 1024 x 600 Pixels
- :
- Mali-720
- :
- -
- :
- UK
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 04/06/23
5 more will be available on 04/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €84.7387 (€104.23) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.