You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Silk Flame Effect Light - 

BOB LED

BOB LED - LED Silk Flame Effect Light
BOB LED - LED Silk Flame Effect Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
BOB LED
Order Code:
DP34045
Also Known As:
GTIN UPC EAN: 00781462203771
Technical Datasheet:
BOB LED   Datasheet
Catalogue page:
  CPCC/340
See all Technical Docs

Product Overview

This LED powered, duty-cycle free fixture perfectly simulates a flickering cauldron. BOB™ LED can either stand on included legs or hang from an included chain.
  • Light Source: 66 LEDs (54 orange, 12 blue)
  • Stand Height: 203mm
  • Viewing Angle: 360°
  • Power consumption: 27W
  • Power supply 230V
  • Dimensions (with legs): 356 x 356 x 787 mm
  • Dimensions (with chains): 305 x 305 x 762 mm
  • Weight (with legs): 2.3kg
  • Weight (with chains): 2.2kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 00781462203771

6 In stock Need more?

Order before 3pm

With you next business day

€58.9764 ( €72.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €58.9764 (€72.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --