You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12x4W LED Bar RGBA Wash Light DMX, 1m -
COLORBAND Q3 BT
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- COLORBAND Q3 BT
- Order Code:
- DP36883
- Product Range
- CHAUVET LED Wash Effects
- Also Known As:
- GTIN UPC EAN: 781462219208
Product Range Selector (CHAUVET LED Wash Effects)
See all from this product rangeProduct Overview
- 3x Zones of control create amazing automated effects
- Bluetooth wireless technology (2.4GHz) - control directly from a smartphone or tablet without any additional hardware
- LED: 12x 4W RGBA (50.000h life)
- DMX: 4/6/16 channels
- Beam angle: 42°
- Field angle: 70°
- Illuminance: 635 lux @2m
- Master/Slave mode & built-in programs
- Power: IEC IN/OUT 100 to 240V 50/60Hz
- DMX: XLR IN/OUT
- Hanging bracket supplied
- Dimensions (HxWxD): 98x1000x140mm
- Weight: 3.1kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Footnotes
Product Information
- :
- CHAUVET LED Wash Effects
- :
- UK
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price |
---|---|---|
1+ | €195.50 (€240.47) | ( ) |
2+ | €178.25 (€219.25) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.