You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40W RGB COB LED PAR, Black - 

COREPAR 40 USB

COREPAR 40 USB - 40W RGB COB LED PAR, Black
COREPAR 40 USB - 40W RGB COB LED PAR, Black
COREPAR 40 USB - 40W RGB COB LED PAR, Black
COREPAR 40 USB - 40W RGB COB LED PAR, Black
COREPAR 40 USB - 40W RGB COB LED PAR, Black
COREPAR 40 USB - 40W RGB COB LED PAR, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
COREPAR 40 USB
Order Code:
DP35366
Product Range
Chauvet COREpar
Also Known As:
GTIN UPC EAN: 00781462214043
Catalogue page:
  CPCC/332

Product Range Selector (Chauvet COREpar)

See all from this product range

Product Overview

COREpar 40 USB produces a full spectrum of light with the unsurpassed colour mixing of COB (Chip-on-Board) technology and includes a separate magnetic lens to provide the flexibility to go from an ultra-wide wash to a narrow beam in seconds. High frequency LED dimming achieves smooth LED fades and ensures a flicker-free performance in video applications. Multiple control options include DMX, master/slave and sound activation modes as well as wireless control thanks to D-Fi USB compatibility. Point-and-shoot operation of static colours and automated programs is also possible with the optional IRC-6 remote control (sold separately). The unit's robust sit-flat housing features power and DMX outlets on the side.
  • COB (Chip-on-Board) LED produces a full spectrum of light with unsurpassed colour mixing
  • D-Fi USB compatibility for wireless master/slave or DMX control
  • Magnetic Fresnel lens allows the flexibility to go from ultra-wide to narrow beam in seconds
  • Compact and robust housing with a sit-flat design hugs the floor and features power and DMX outlets on the side of the unit
  • Achieve flicker-free video operation with high-frequency LED dimming
  • Point-and-shoot operation of static colours and automated programs with the optional IRC-6 remote (sold separately)
  • Multiple control options include DMX, Master/Slave and Sound-Active modes
  • Create customized colours using the built-in LED display
  • Achieve smooth LED fading with built-in dimming curves
  • Easily transports in the optional CHS-30 VIP Gear Bag (sold separately)
  • Light source: 40W Tri-colour COB LED (RGB)
  • DMX channels: 3 or 8 selectable
  • Strobe rate: 0 to 33Hz
  • PWM frequency: 2kHz
  • Beam angle: 40° (20° with lens)
  • Field angle: 85° (28° with lens)
  • Illuminance: 243 lux @ 2m (1,660 lux with lens)
  • 3 Pin XLR DMX in/out
  • IEC Power linking: Up to 11 units @ 120V or 21 units @ 230V
  • Power supply: 100-240V AC, 50/60Hz (auto-ranging)
  • Dimensions (WxHxD): 189x242x132mm (Inc. bracket)
  • Weight: 1.6kg
  • Optional controllers: IRC-6, D-Fi USB (sold separately)

Product Information


:
Chauvet COREpar

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 00781462214043

2 In stock Need more?

???PF_PDP_RSP_SUP???

€138.04 ( €169.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €138.04 (€169.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --