You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

70W UV COB LED PAR, Black - 

COREPAR UV USB

COREPAR UV USB - 70W UV COB LED PAR, Black
COREPAR UV USB - 70W UV COB LED PAR, Black
COREPAR UV USB - 70W UV COB LED PAR, Black
COREPAR UV USB - 70W UV COB LED PAR, Black
COREPAR UV USB - 70W UV COB LED PAR, Black
COREPAR UV USB - 70W UV COB LED PAR, Black
COREPAR UV USB - 70W UV COB LED PAR, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
COREPAR UV USB
Order Code:
DP35368
Product Range
Chauvet COREpar
Also Known As:
GTIN UPC EAN: 00781462214265

Product Range Selector (Chauvet COREpar)

See all from this product range

Product Overview

A Compact UV wash with COB (Chip-on-Board) LED technology, the COREpar UV USB offers D-Fi USB compatibility for wireless master/slave or DMX control and includes a separate magnetic lens to provide the flexibility to go from an ultra-wide wash to a narrow beam in seconds. High frequency LED dimming achieves smooth LED fades and ensures a flicker-free performance in video applications. Multiple control options include DMX, master/slave and sound activation modes as well as wireless control thanks to D-Fi USB compatibility. Point-and-shoot operation of static colours and automated programs is also possible with the optional IRC-6 remote control (sold separately). The unit's robust sit-flat housing features power and DMX outlets on the side.
  • Compact ultra-wide UV wash with COB (Chip-on-Board) technology
  • D-Fi™ USB compatibility for wireless DMX control or Master/Slave operation
  • Magnetic Fresnel lens allows the flexibility to go from ultra-wide to narrow beam in seconds
  • Compact and robust housing with a sit-flat design hugs the floor and features power and DMX outlets on the side of the unit
  • Achieve flicker-free video operation with high-frequency LED dimming
  • Save time running cables and extension cords by power linking multiple units
  • Point-and-shoot operation of sound-activated and automated programs with the IRC-6 remote (sold separately)
  • Multiple control options include DMX, Master/Slave, Sound-Active and Auto Program modes
  • Easily transports in the optional CHS-30 VIP Gear Bag (sold separately)
  • Light Source: 70W UV COB LED
  • Wavelength: 390-400nm
  • DMX Channels: 1 or 5 selectable
  • Strobe rate: 0 to 33Hz
  • PWM Frequency: 2kHz
  • Coverage angle: 100° (50° with lens)
  • 3 Pin XLR DMX in/out
  • IEC Power linking: Up to 8 units @ 120V or 15 units @ 230V
  • Power supply: 100-240V AC, 50/60Hz (auto-ranging)
  • Dimensions (WxHxD): 200x253x139mm (Inc. bracket)
  • Weight: 2.1kg
  • Optional Controllers: IRC-6, D-Fi USB (sold separately)

Contents

UV PAR, Power cord, Magnetic Fresnel Lens, Warranty card, Quick Reference Guide, Hanging bracket with mounting.

Product Information


:
Chauvet COREpar

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 00781462214265

Available for back order

Deliveries start from 04/02/22

Notify me when back in stock

€203.00 ( €249.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €203.00 (€249.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €183.0712 (€225.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --