You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cosmos HP - High Powered LED Effect Light - 

COSMOS HP

COSMOS HP - Cosmos HP - High Powered LED Effect Light
COSMOS HP - Cosmos HP - High Powered LED Effect Light
COSMOS HP - Cosmos HP - High Powered LED Effect Light
COSMOS HP - Cosmos HP - High Powered LED Effect Light
COSMOS HP - Cosmos HP - High Powered LED Effect Light
COSMOS HP - Cosmos HP - High Powered LED Effect Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
COSMOS HP
Order Code:
DP38316
Technical Datasheet:
COSMOS HP   Datasheet
See all Technical Docs

Product Overview

Blast into a whole new universe of dance floor energy with Cosmos HP, a high-powered LED effect light that generates breathtaking razor-sharp beams of RGBW light for astonishing aerial effects that cover the entire room and look amazing with or without haze. Independently controlled motors spin two LED filled balls continuously in different directions creating stunning swirling effects. Generate complex looks easily with built-in, eye-catching auto programs with zone control and use an optional IRC-6 wireless remote for convenient, wireless control.
  • High-powered LED effect light generates crisp beams that cover the entire room
  • Narrow, razor-sharp beams of RGBW light for astonishing aerial effects
  • Create swirling effects with independently control motors that spins continuously in both directions
  • Generate complex looks easily with built-in, eye-catching auto programs with zone control
  • Energetic, multicolored beams look great with or without fog
  • Works with the optional IRC-6 wireless remote for convenient, wireless control
  • Save time running cables by power linking multiple units
  • Fits best in the CHS-40 VIP Gear Bag
  • DMX Channels: 6 or 25
  • DMX Connectors: 3 pin XLR
  • Pan: 360°
  • Light Source: 16 LEDs (RGBW) 4 W, (1 A), 50,000 hours life expectancy
  • Strobe Rate: 0 to 20Hz
  • Coverage Angle: 360°
  • Power Linking: 50 units @ 120V; 95 units @ 230V
  • Input Voltage: 100 to 240 VAC, 50/60 Hz (auto-ranging)
  • Power and Current: 11W, .2A @ 120V, 60Hz
  • Power and Current: 10W, .1A @ 230V, 50Hz
  • Bracket Mounting Hole: M12
  • Optional Controllers: IRC-6
  • Approvals: CE, UKCA , RoHS
  • Dimensions: 203mm x 546mm x 292mm
  • Weight: 6.2 kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€272.025 ( €334.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €272.025 (€334.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €263.25 (€323.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --