You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wireless DMX D-Fi Transmitter and Receiver - 

FLARECON AIR

FLARECON AIR - Wireless DMX D-Fi Transmitter and Receiver
FLARECON AIR - Wireless DMX D-Fi Transmitter and Receiver
FLARECON AIR - Wireless DMX D-Fi Transmitter and Receiver
FLARECON AIR - Wireless DMX D-Fi Transmitter and Receiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
FLARECON AIR
Order Code:
DP36000

Product Overview

The FlareCON Air utilises cell phones and tablets and turns them into wireless DMX controllers. It works with all CHAUVET DJ Freedom series fixtures as well as all D-Fi products for versatile control over your rig. The built-in WiFi transmitter connects with cell phones and tablets running the FREE FlareCON app, to allow the user to control the connected lighting fixtures. The FlareCON Air then converts the WiFi signal from the phone or tablet into D-Fi and wirelessly transmits those signals to an unlimited number of receivers.
  • Compact, easy-to-use WiFi receiver and wireless D-Fi transmitter in a single unit
  • Compatible with Android operating system and Mac OSĀ® on both smartphones and tablets
  • Output can be used in wireless D-Fi and/or wired DMX protocols
  • Wirelessly synchronise an unlimited number of D-Fi-ready fixtures and receivers simultaneously
  • Built-in options include manual or automatic channel selection
  • Simple navigation and text readout using the OLED digital display
  • Mounting options include built-in hook and loop fastener strap, keyhole mounting holes, M10 and M12 threaded holes for direct mounting to truss
  • DMX Channels: 512
  • DMX Connectors: 3-pin XLR
  • Input Voltage: 9VDC, 500mA (external power supply: 100 to 240VAC, 50/60 Hz)
  • Power and Current: 4W, 0.1 A @ 120V, 60Hz and 4W, 0.1A @ 230V, 50Hz
  • Dimensions: 142x91x46mm
  • Weight: 600g

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 25/10/21

Notify me when back in stock

€203.00 ( €249.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €203.00 (€249.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --