You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wireless, Battery Uplighter PAR, 4x10W Hex LEDS (RGBAW+UV) - 

FREEDOM PAR HEX-4 BLK

FREEDOM PAR HEX-4 BLK - Wireless, Battery Uplighter PAR, 4x10W Hex LEDS (RGBAW+UV)
FREEDOM PAR HEX-4 BLK - Wireless, Battery Uplighter PAR, 4x10W Hex LEDS (RGBAW+UV)
FREEDOM PAR HEX-4 BLK - Wireless, Battery Uplighter PAR, 4x10W Hex LEDS (RGBAW+UV)
FREEDOM PAR HEX-4 BLK - Wireless, Battery Uplighter PAR, 4x10W Hex LEDS (RGBAW+UV)
FREEDOM PAR HEX-4 BLK - Wireless, Battery Uplighter PAR, 4x10W Hex LEDS (RGBAW+UV)
FREEDOM PAR HEX-4 BLK - Wireless, Battery Uplighter PAR, 4x10W Hex LEDS (RGBAW+UV)
FREEDOM PAR HEX-4 BLK - Wireless, Battery Uplighter PAR, 4x10W Hex LEDS (RGBAW+UV)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
FREEDOM PAR HEX-4 BLK
Order Code:
DP35370
Product Range
CHAUVET Freedom Par Series
Also Known As:
GTIN UPC EAN: 00781462212230

Product Range Selector (CHAUVET Freedom Par Series)

See all from this product range

Product Overview

The Freedom PAR Hex-4 is a wireless, battery-operated, hex-colour LED wash fixture. It can be used as an uplighter on the floor or suspended overhead. It has a compact design that works with TRUSST, and an adjustable kickstand for easy floor placement. The RGBAW+UV LEDs allow for infinite colour mixing with the added punch of ultra-violet light. The built-in wireless D-Fi transmitter and receiver allow wireless Master/Slave control of up to 32 Freedom PAR Hex-4s. The Freedom PAR Hex-4 can also be controlled with a D-Fi compatible controller, such as the Obey 40 D-Fi (sold separately).
  • TRUE wireless, battery operated, hex-colour LED PAR with built-in D-Fi™ transceiver
  • Works in Master/Slave with first generation Freedom PARs
  • Shine light where it is needed using the built-in adjustable kickstand
  • Built-in glare shield prevents light spillage
  • LED battery level indicators
  • Extend the battery's runtime and lifespan with built-in limiter circuitry and discharge protection
  • Convenient, wireless non-DMX control using the IRC-6 remote (sold separately)
  • Create customized colours using the built-in 4 Button menu system and LED display
  • Achieve smooth LED fading with built-in dimming curves
  • Safely store and transport your fixtures from gig to gig in the CHS-FR4 carry bag (sold separately)
  • Light Source: 4x 10W Hex-colour LEDS (RGBAW+UV)
  • DMX Channels: 6, 8, or 12 selectable
  • Strobe Rate: 0 to 25Hz
  • PWM Frequency: 1.2kHz
  • Beam angle: 23°
  • Field angle: 34°
  • Maximum Run Time: up to 8 hours all on (with limiter), up to 20 hours single colour
  • Recharge Time: 6 hours
  • Operating frequency: 2.412GHz to 2.484GHz
  • Illuminance: 1,372 lux @ 2m
  • 3 Pin XLR DMX in/out
  • IEC Power linking: Up to 26 units @ 120V or 50 units @ 230V
  • Power supply: 100-240V AC, 50/60Hz (auto-ranging)
  • Dimensions (WxHxD): 138x184x145mm
  • Weight: 2.9kg

Product Information


:
CHAUVET Freedom Par Series

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 00781462212230

Available for back order

Deliveries start from 03/11/21

Notify me when back in stock

€337.3628 ( €414.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €337.3628 (€414.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €324.80 (€399.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --