You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless, Battery Uplighter PAR, 4x10W Hex LEDS (RGBAW+UV) -
FREEDOM PAR HEX-4 WHT
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- FREEDOM PAR HEX-4 WHT
- Order Code:
- DP35369
- Product Range
- CHAUVET Freedom Par Series
- Also Known As:
- GTIN UPC EAN: 00781462212520
Product Range Selector (CHAUVET Freedom Par Series)
See all from this product rangeProduct Overview
- TRUE wireless, battery operated, hex-colour LED PAR with built-in D-Fi™ transceiver
- Works in Master/Slave with first generation Freedom™ PARs
- Shine light where it is needed using the built-in adjustable kickstand
- Built-in glare shield prevents light spillage
- LED battery level indicators
- Extend the battery's runtime and lifespan with built-in limiter circuitry and discharge protection
- Convenient, wireless non-DMX control using the IRC-6 remote (sold separately)
- Create customized colours using the built-in 4 Button menu system and LED display
- Achieve smooth LED fading with built-in dimming curves
- Safely store and transport your fixtures from gig to gig in the CHS-FR4 carry bag (sold separately)
- Light Source: 4x 10W Hex-colour LEDS (RGBAW+UV)
- DMX Channels: 6, 8, or 12 selectable
- Strobe Rate: 0 to 25Hz
- PWM Frequency: 1.2kHz
- Beam angle: 23°
- Field angle: 34°
- Maximum Run Time: up to 8 hours all on (with limiter), up to 20 hours single colour
- Recharge Time: 6 hours
- Operating frequency: 2.412GHz to 2.484GHz
- Illuminance: 1,372 lux @ 2m
- 3 Pin XLR DMX in/out
- IEC Power linking: Up to 26 units @ 120V or 50 units @ 230V
- Power supply: 100-240V AC, 50/60Hz (auto-ranging)
- Dimensions (WxHxD): 138x184x145mm
- Weight: 2.9kg
Product Information
- :
- CHAUVET Freedom Par Series
- :
- UK
Technical Docs (1)
Also Known As
2 In stock
With you next business day
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €408.044 (€501.89) | ( ) |
Pricing is unavailable. Please contact customer services.