You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless, Battery Uplighter PAR, 6x3W Tri LEDS (RGB) -
FREEDOM PAR TRI-6
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- FREEDOM PAR TRI-6
- Order Code:
- DP35373
- Product Range
- CHAUVET Freedom Par
- Also Known As:
- GTIN UPC EAN: 00781462211608
Product Range Selector (CHAUVET Freedom Par)
See all from this product rangeProduct Overview
- TRUE wireless, battery operated, tri-colour LED Par with built-in D-Fi transceiver
- Works in Master/Slave with first generation Freedom PARs
- Shine light where it is needed using the built-in adjustable kickstand
- Built-in glare shield prevents light spillage
- LED battery level indicators
- Extend the battery's runtime and lifespan with built-in limiter circuitry and discharge protection
- Convenient, wireless non-DMX control using the IRC-6 remote (included)
- Create customized colours using the built-in 4 Button menu system and LED display
- Achieve smooth LED fading with built-in dimming curves
- Safely store and transport your fixtures from gig to gig in the CHS-FR4 carry bag (sold separately)
- Light Source: 6x 3W Tri-colour LEDs (RGB)
- DMX Channels: 3, 4, 5, or 9 selectable
- Strobe rate: 0 to 17Hz
- PWM frequency: 1.2kHz
- Beam angle: 15°
- Field angle: 29°
- Maximum run time: up to 8 hours all on, up to 20 hours single colour
- Recharge time: 6 hours
- Operating frequency: 2.412GHz to 2.484GHz
- Illuminance: 1,938 lux @ 2m
- 3 Pin XLR DMX in/out
- IEC Power linking: Up to 17 units @ 120V or 30 units @ 230V
- Power supply: 100-240V AC, 50/60Hz (auto-ranging)
- Dimensions (WxHxD): 138x184x145mm
- Weight: 2.6kg
Contents
Freedom Par Tri-6, IRC-6 remote control, Power cord, Quick Reference Guide, Warranty Card, Stickers.
Product Information
- :
- CHAUVET Freedom Par
- :
- UK
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price |
---|---|---|
1+ | €244.375 (€300.58) | ( ) |
2+ | €230.00 (€282.90) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.