You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RGB LED Freedom Stick, Battery Operated - 

FREEDOMSTICKPACK

FREEDOMSTICKPACK - RGB LED Freedom Stick, Battery Operated
FREEDOMSTICKPACK - RGB LED Freedom Stick, Battery Operated
FREEDOMSTICKPACK - RGB LED Freedom Stick, Battery Operated

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
FREEDOMSTICKPACK
Order Code:
DP36121

Product Overview

Freedom Stick is a unique and versatile free-standing RGB LED that can be pixel-mapped for ultimate programming creativity. This battery powered fixture has a built-in D-Fi receiver that allows it to be placed anywhere. The sticks also work excellently as truss warmers. A detachable metal base allows you to mount them on truss (clamps sold separately). User-customisable automated programmes create complex looks in seconds. Additional control options include auto and sound programmes via DMX, wireless master/slave or the IRC-6 remote.
  • Unique and versatile free-standing LED array that adds pizazz to any event
  • Battery-powered and built-in D-Fi receiver allows the stick to be placed anywhere
  • Each LED can be pixel-mapped for ultimate show and programming creativity
  • Detachable metal base allows for truss mounting (clamps sold separately)
  • User-customisable automated programmes create complex looks in seconds
  • Includes a carry bag and multi-charger for easy transportation and charging
  • Control auto and sound programmes via DMX, wireless master/slave or the included IRC-6 remote
  • Use as a dazzling tabletop centerpiece, outlining aisles, room separator or inside sticks of truss for the ultimate truss warmer
  • DMX Channels: 3, 8, 48 or 50
  • Light Source: 32 SMD LEDs (tri-colour RGB) 0.2 W (50 mA), 50,000 hours life expectancy
  • Strobe Rate: 0 to 30Hz
  • Maximum Run Time: (all on): up to 6.5 hours
  • Recharge Time: 4.5 hours
  • Coverage Angle: 360°
  • Input Voltage: 15VDC, 800mA (external power supply: 100 to 240VAC, 50/60 Hz)
  • Power and Current: 35W, 0.05A @ 120V, 60Hz 35W, 0.03A @ 230V, 50Hz
  • Dimensions: 161x161x1550mm
  • Weight: 7.5kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 01/11/21

Notify me when back in stock

€430.1628 ( €529.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €430.1628 (€529.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --