You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3x8W Quad-Colour LED Compact PAR with Effects - 

FXPAR 3

FXPAR 3 - 3x8W Quad-Colour LED Compact PAR with Effects
FXPAR 3 - 3x8W Quad-Colour LED Compact PAR with Effects
FXPAR 3 - 3x8W Quad-Colour LED Compact PAR with Effects
FXPAR 3 - 3x8W Quad-Colour LED Compact PAR with Effects
FXPAR 3 - 3x8W Quad-Colour LED Compact PAR with Effects
FXPAR 3 - 3x8W Quad-Colour LED Compact PAR with Effects

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
FXPAR 3
Order Code:
DP35375
Also Known As:
GTIN UPC EAN: 00781462216252
Catalogue page:
  CPCC/330

Product Overview

The FXpar 3 is a compact effect par with multiple technologies in a single fixture. It includes three 8W Quad-colour (RGB+UV) centre LEDs, RGB SMD LED lights and SMD strobes. Separate control of these features makes creating breath-taking effects easy. FXpar 3 is compatible with IRC-6 for flexible control over all features and includes powerful sound-activated and automated programs.
  • Compact effect par with multiple technologies in a single fixture
  • RGB + UV in centre wash for increased colour mixing and effects
  • Separate control of centre LEDs, RGB SMDs and SMD strobes for dynamic effects
  • Compatible with IRC-6 for flexible control over all features (sold separately)
  • Generate eye-catching effects with sound-activated and automated programs
  • Power linking saves time setting up
  • Fits best in the CHS-40 VIP Gear Bag (sold separately)
  • Compact design easily fits inside sticks of TRUSST and all other 12" box trussing
  • Light source - Par: 3x 8W Quad-colour LEDs (RGB+UV)
  • Light source - FX: 27x 0.5W Cool White SMDs, 18x 0.5W Tri-colour SMDs (RGB)
  • DMX channels: 3 or 9 selectable
  • Beam angle: 22°
  • Field angle: 46°
  • Strobe rate: 0-20Hz
  • Illuminance: 1,118 lux @ 2m
  • Optional controller: IRC-6 (sold separately)
  • 3 Pin XLR DMX in/out
  • IEC Power linking: Up to 9 units @ 120V or 16 units @ 230V
  • Power supply: 100-240V AC, 50/60Hz (auto-ranging)
  • Dimensions: WxHxD: 214x284x76.9mm
  • Weight: 1.1kg

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 00781462216252

1 In stock

Order before 3pm

With you next business day

Available until stock is exhausted

€93.4206 ( €114.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €93.4206 (€114.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --