You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32W LED Gobo Projector CW - 

GOBOSHOT

GOBOSHOT - 32W LED Gobo Projector CW
GOBOSHOT - 32W LED Gobo Projector CW
GOBOSHOT - 32W LED Gobo Projector CW
GOBOSHOT - 32W LED Gobo Projector CW
GOBOSHOT - 32W LED Gobo Projector CW
GOBOSHOT - 32W LED Gobo Projector CW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
GOBOSHOT
Order Code:
DP36890
Also Known As:
GTIN UPC EAN: 781462222000

Product Overview

Take a shot at delighting event guests and clients with Gobo Shot for brilliant gobo projections. This super compact custom gobo projector features an easy access gobo door. Changing gobos could not be any easier. A 2 way switch is featured on board to control the gobo rotation. Manual focus allows a sharp image from most distances and the double bracket yoke increases mounting versatility.
  • Manual focus allows a sharp image from most distances
  • Easily change gobos using the easy access gobo door
  • Includes 10x popular gobos
  • Gobos: 37.3mm outside, 22mm image, 1mm max. thickness
  • LED: 1x 32W CW (50.000h life)
  • Hanging bracket supplied
  • Beam angle: 17°
  • Illuminance: 4,478 lux @2m
  • Power: IEC IN/OUT 100 to 240V 50/60Hz
  • Dimensions (HxWxD): 120x120x203mm
  • Weight: 1.6kg

Applications

Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public

Footnotes

Power linking: 14x units @120V; 23x units @230V

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 781462222000

4 In stock Need more?

???PF_PDP_RSP_SUP???

€94.875 ( €116.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €94.875 (€116.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --