You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Intimidator Spot 260X - 

INTIMSPOT260X

INTIMSPOT260X - Intimidator Spot 260X
INTIMSPOT260X - Intimidator Spot 260X
INTIMSPOT260X - Intimidator Spot 260X
INTIMSPOT260X - Intimidator Spot 260X
INTIMSPOT260X - Intimidator Spot 260X
INTIMSPOT260X - Intimidator Spot 260X
INTIMSPOT260X - Intimidator Spot 260X
INTIMSPOT260X - Intimidator Spot 260X
INTIMSPOT260X - Intimidator Spot 260X

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
INTIMSPOT260X
Order Code:
DP37555
Product Range
-
Also Known As:
GTIN UPC EAN: 0781462214807
Technical Datasheet:
INTIMSPOT260X   Datasheet
See all Technical Docs

Product Overview

Unlock Xcellence! Xtreme brightness! Xhilarating colours! Xact control! Intimidator Spot 260X is a 75-watt compact moving head packed with features for easy and powerful lighting design. This innovative mover comes equipped with an updated CTO colour wheel and a new moving head home position allows smoother programming and eliminates the starting whip-around action that can be triggered by some programming looks. Convenient control options are also on board with a built-in RF receiver for wireless control using the RFC or RFC-XL optional remotes that provide an array of control options in the palm of your hand. You can also set, save, and recall one scene manually from the full colour LCD display. Project crisp gobos from nearly any distance with the motorised focus and tackle short or long throw applications with the manual zoom. The 3-facet prism splits the beam and covers a larger area and beams always remain on the dance floor using the built-in, innovative Totem mode
  • Compact moving head designed for mobile events
  • Built-in RF receiver for wireless control using the RFC or RFC-XL optional remotes
  • New home position allows for smoother programming
  • 1/4 turn hanging bracket allows for quick removal when needed
  • Project crisp gobos from nearly any distance with the motorised focus
  • Manual zoom for short or long throw applications
  • 3 Facet prism splits the beam and covers a larger area
  • Beams always remain on the dance floor using the built-in, innovative Totem mode
  • Set, save, and recall 1 scene manually, directly from the full colour LCD display
  • Link up to 4 fixtures to create eye-catching, synchronized shows in Automated or Sound mode
  • PowerCON®-compatible power input/output connections saves setup time
  • DMX Channels: 8 or 14
  • DMX Connectors: 3 Pin XLR
  • Pan and Tilt: 540° / 234°
  • Pan and Tilt Ranges: 540°, 360°, 180° pan/234°, 180°, 90° tilt
  • Colors: 8 + white, split colours, continuous scroll at variable speeds
  • Gobos: 7 + open (6 metal + 1 glass), rotating, interchangeable, slot-n-lock, continuous scroll at variable
  • Gobo Size: 24mm outside, 20mm image, 1.1 mm max thickness
  • Light Source: 1 LED (cool white) 75 W, (3.3 A), 50,000 hours life expectancy
  • Prism: 3 Facet round, static
  • Strobe Rate: 0 to 20Hz
  • Zoom angle (manual): 12° to 17°
  • Illuminance (12°) : 17,458 lux @ 2m
  • Illuminance (17°) : 12,848 lux @ 2m
  • Colour Temperature: 15,000 K

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0781462214807

3 In stock Need more?

???PF_PDP_RSP_SUP???

€574.2711 ( €706.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €574.2711 (€706.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €555.75 (€683.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --