You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

120W LED Followspot with Stand - 

LED FOLLOWSPOT 120ST

LED FOLLOWSPOT 120ST - 120W LED Followspot with Stand
LED FOLLOWSPOT 120ST - 120W LED Followspot with Stand
LED FOLLOWSPOT 120ST - 120W LED Followspot with Stand
LED FOLLOWSPOT 120ST - 120W LED Followspot with Stand
LED FOLLOWSPOT 120ST - 120W LED Followspot with Stand
LED FOLLOWSPOT 120ST - 120W LED Followspot with Stand

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
LED FOLLOWSPOT 120ST
Order Code:
DP35388
Also Known As:
GTIN UPC EAN: 00781462215569
Catalogue page:
  CPCC/340

Product Overview

LED Followspot 120ST is a portable, LED followspot that emits a tight beam powered by a bright 120W LED to highlight actors at far distances. With a built-in CTO filter to lower the colour temperature to match tungsten lamps and control options including DMX and manual modes to simplify professional fading with smooth LED dimming. Focus the light where it is needed using the mechanical iris to reduce the beam's diameter and deliver silent operation with fast electronic strobe and no moving parts.
  • Portable, 120W LED followspot
  • Emits a tight beam with a crisp edge
  • Built-in CTO filter lowers colour temperature to match tungsten lamps
  • Set up and tear down in seconds with the included tripod
  • Increase flexibility with DMX and manual control options
  • Simplify professional fading with smooth LED dimming
  • Focus the light where it is needed using the mechanical iris to reduce the beam's diameter
  • Light source: 120W Cool White LED
  • DMX Channels: 3
  • Strobe Rate: 0 to 16Hz
  • Zoom angle: 14° to 20° (manual)
  • Iris (min): 5° (at tightest zoom)
  • Colours: 7 + white
  • Illuminance @ 2m: 16,060 lux @ 14°, 7,900 lux @ 20°
  • Stand height: 0.8-1.2m
  • 3 Pin XLR DMX in/out
  • Power supply: 100-240V AC, 50/60Hz (auto-ranging)
  • Dimensions (WxHxD): 279x341x582mm
  • Weight: 7.5kg

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 00781462215569

1 In stock Need more?

???PF_PDP_RSP_SUP???

€564.0508 ( €693.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €564.0508 (€693.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --